There are no models available for this part yet.
Overview of 115246-0005 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 115246-0005 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT115246-0005
|
Heilind Electronics | KPSE08F12-10P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | MIL Series Circular Connector - 90° Angle Plug - Shell 12 - 10 Contacts - Crimp Pins Supplied - Aluminum Alloy |
60 In Stock |
|
$136.6800 / $205.2000 | Buy Now | ||
DISTI #
KPSE08F1210P
|
TTI | Circular MIL Spec Connector Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$147.9900 / $150.9500 | Buy Now | |
DISTI #
ITT115246-0005
|
Interstate Connecting Components | KPSE08F12-10P | 0 |
|
Buy Now | ||
Master Electronics | MIL Series Circular Connector - 90° Angle Plug - Shell 12 - 10 Contacts - Crimp Pins Supplied - Aluminum Alloy |
60 In Stock |
|
$136.6800 / $205.2000 | Buy Now |
CAD Models for 115246-0005 by ITT Interconnect Solutions
Part Data Attributes for 115246-0005 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|