Part Details for 11523 by Lumberg Automation
Overview of 11523 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3907
|
Newark | Gan22Lu-S24-6091500/ Gray |Lumberg Automation 11523 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3200 / $63.7300 | Buy Now |
DISTI #
11523LA-ND
|
DigiKey | GAN22LU-S24-6091500 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5400 | Buy Now |
|
Onlinecomponents.com | GAN DIN Standard Single-Ended Cordset: Form A, 3-pin (2+2PE), grey translucent body, with supressor diode and yellow LED, 24 V AC/DC, 10 A, PVC grey cable, 0.75 mm² RoHS: Compliant | 0 |
|
$42.4800 / $55.7700 | Buy Now |