Part Details for 115219-0012 by ITT Interconnect Solutions
Results Overview of 115219-0012 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 115219-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115219-0012
|
Avnet Americas | 115219-0012 - Bulk (Alt: 115219-0012) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9799 / $18.0495 | Buy Now |
DISTI #
DM11521912
|
Avnet Americas | 115219-0012 - Bulk (Alt: DM11521912) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9799 / $18.0495 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
22 Partner Stock |
|
$16.9300 / $37.1000 | Buy Now |
DISTI #
86313849
|
Verical | 115219-0012 Min Qty: 4 Package Multiple: 1 | Americas - 22 |
|
$16.7100 | Buy Now |
DISTI #
115219-0012
|
Avnet Abacus | 1152190012 (Alt: 115219-0012) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
22 Partner Stock |
|
$16.9300 / $37.1000 | Buy Now |