1151LGM1016LEN0110
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF,

Overview of 1151LGM1016LEN0110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1151LGM1016LEN0110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1151LGM1016LEN0110 by Fenghua (HK) Electronics Ltd

1151LGM1016LEN0110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
350 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 1151LGM1016LEN0110
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for 1151LGM1016LEN0110

This table gives cross-reference parts and alternative options found for 1151LGM1016LEN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1151LGM1016LEN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8151LGM1016LEN5110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 8151LGM1016LEN5110
1151LGM1016LEN911M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 1151LGM1016LEN911M
8151LGM1016LEN211B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 8151LGM1016LEN211B
8151LGM1016LEN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 8151LGM1016LEN111M
8151LGM1016LEN5P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 8151LGM1016LEN5P
8151LGM1016LEN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 8151LGM1016LEN0F
1151LGM1016LEN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 1151LGM1016LEN4110
8151LGM1016LEN1D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 8151LGM1016LEN1D
8151LGM1016LEN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 8151LGM1016LEN7J
8151LGM1016LE00A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd 1151LGM1016LEN0110 vs 8151LGM1016LE00A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1151LGM1016LEN0110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1151LGM1016LEN0110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1151LGM1016LEN0110 would you like to use for your alert(s)?
  • Please alert me when 1151LGM1016LEN0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1151LGM1016LEN0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1151LGM1016LEN0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1151LGM1016LEN0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1151LGM1016LEN0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1151LGM1016LEN0110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: