Part Details for 1151VAM1840LEN711C by Fenghua (HK) Electronics Ltd
Overview of 1151VAM1840LEN711C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1151VAM1840LEN711C
1151VAM1840LEN711C CAD Models
1151VAM1840LEN711C Part Data Attributes
|
1151VAM1840LEN711C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1151VAM1840LEN711C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1151VAM1840LEN711C
This table gives cross-reference parts and alternative options found for 1151VAM1840LEN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1151VAM1840LEN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2151VAM1840LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151VAM1840LEN711C vs 2151VAM1840LEN211C |
NRB-XW151M400V18X40SGF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 1151VAM1840LEN711C vs NRB-XW151M400V18X40SGF |
ESH157M400AN3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 1151VAM1840LEN711C vs ESH157M400AN3KA |
2151VAM1840LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151VAM1840LEN711C vs 2151VAM1840LEN9110 |
8151VAM1840LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151VAM1840LEN711C vs 8151VAM1840LEN411C |
8151VAM1840LEN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151VAM1840LEN711C vs 8151VAM1840LEN711P |
1151VAM1840LEN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151VAM1840LEN711C vs 1151VAM1840LEN511P |
1151VAM1840LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151VAM1840LEN711C vs 1151VAM1840LEN3110 |
1151VAM1840LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151VAM1840LEN711C vs 1151VAM1840LEN711M |
2151VAM1840LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151VAM1840LEN711C vs 2151VAM1840LEN011P |