Part Details for 1151MAMAB20WPN58FB by Fenghua (HK) Electronics Ltd
Overview of 1151MAMAB20WPN58FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1151MAMAB20WPN58FB
1151MAMAB20WPN58FB CAD Models
1151MAMAB20WPN58FB Part Data Attributes
|
1151MAMAB20WPN58FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1151MAMAB20WPN58FB
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 469 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1151MAMAB20WPN58FB
This table gives cross-reference parts and alternative options found for 1151MAMAB20WPN58FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1151MAMAB20WPN58FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151MAMAB20WPN58FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 8151MAMAB20WPN58FP |
8151MAMAB20WPN98EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 8151MAMAB20WPN98EB |
2151MAMAB20WPN98FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 2151MAMAB20WPN98FM |
1151MAMAB20WPN28E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 1151MAMAB20WPN28E0 |
2151MAMAB20WPN18E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 2151MAMAB20WPN18E0 |
2151MAMAB20WPN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 2151MAMAB20WPN58FB |
2151MAMAB20WPN3850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 2151MAMAB20WPN3850 |
8151MAMAB20WPN08EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 8151MAMAB20WPN08EC |
2151MAMAB20WPN7810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 2151MAMAB20WPN7810 |
2151MAMAB20WPN3810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151MAMAB20WPN58FB vs 2151MAMAB20WPN3810 |