Part Details for 1151LCM0811LLN081J by Fenghua (HK) Electronics Ltd
Overview of 1151LCM0811LLN081J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1151LCM0811LLN081J
1151LCM0811LLN081J CAD Models
1151LCM0811LLN081J Part Data Attributes
|
1151LCM0811LLN081J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1151LCM0811LLN081J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1151LCM0811LLN081J
This table gives cross-reference parts and alternative options found for 1151LCM0811LLN081J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1151LCM0811LLN081J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151LCM0811LLN18EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 1151LCM0811LLN18EJ |
1151LCM0811LLN581J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 1151LCM0811LLN581J |
1151LCM0811LLN285M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 1151LCM0811LLN285M |
8151LCM0811LLN2810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 8151LCM0811LLN2810 |
2151LCM0811LLN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 2151LCM0811LLN48EM |
8151LCM0811LLN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 8151LCM0811LLN38EB |
2151LCM0811LLN38FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 2151LCM0811LLN38FM |
1151LCM0811LLN48FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 1151LCM0811LLN48FP |
1151LCM0811LLN58EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 1151LCM0811LLN58EP |
1151LCM0811LLN981P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 1151LCM0811LLN081J vs 1151LCM0811LLN981P |