Part Details for 11512017 by TE Connectivity
Overview of 11512017 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11512017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-11512017-ND
|
DigiKey | TERMINAL BLOCK, 10MM, 65A, GRY, Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
594 In Stock |
|
$2.6400 | Buy Now |