Part Details for 115101-35-M4.00 by Amphenol RF
Overview of 115101-35-M4.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for 115101-35-M4.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2527
|
Newark | Rf Coax, Bnc Plug-Bnc Plug, 4M, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Belden 179Dt, Impedance:75Ohm, Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 115101-35-M4.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2300 / $43.6100 | Buy Now |
DISTI #
115101-35-M4.00-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.2840 | Buy Now |
DISTI #
71676011
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 179DT cable, 4.00 Meters | Amphenol RF 115101-35-M4.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8200 / $46.5400 | RFQ |
DISTI #
AMR115101-35-M4.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 179DT cable 4.00 Meters RoHS: Compliant | 1 Factory Stock |
|
$36.0000 / $52.2300 | Buy Now |
DISTI #
AMR115101-35-M4.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-35-M4.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$32.3800 / $35.7900 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 179DT cable 4.00 Meters RoHS: Compliant | 1 Factory Stock |
|
$36.0000 / $52.2300 | Buy Now |
DISTI #
56069.1
|
TestEquity LLC | Amphenol RF 115101-35-M4.00 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 179DT, 4m L, 75 Ohm | 0 |
|
$42.8900 | Buy Now |