Part Details for 115101-35-300 by Amphenol RF
Overview of 115101-35-300 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for 115101-35-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2535
|
Newark | Rf Coax, Bnc Plug-Bnc Plug, 7.62M, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Belden 179Dt, Impedance:75Ohm, Cable Length - Imperial:300", Cable Length - Metric:7.62M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 115101-35-300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7100 / $73.3200 | Buy Now |
DISTI #
115101-35-300-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 25' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.6596 | Buy Now |
DISTI #
71676005
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 179DT cable, 300 inches | Amphenol RF 115101-35-300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$76.1800 / $82.8100 | RFQ |
DISTI #
AMR115101-35-300
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 179DT cable 300 inches RoHS: Compliant | 1 Factory Stock |
|
$57.9400 / $120.7800 | Buy Now |
DISTI #
AMR115101-35-300
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
115101-35-300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$54.8300 / $60.6500 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 179DT cable 300 inches RoHS: Compliant | 1 Factory Stock |
|
$57.9400 / $120.7800 | Buy Now |
DISTI #
56058.1
|
TestEquity LLC | Amphenol RF 115101-35-300 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 179DT, 300" L, 75 Ohm | 0 |
|
$76.2100 | Buy Now |