Part Details for 115101-22-48.00 by Amphenol Corporation
Overview of 115101-22-48.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for 115101-22-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115101-22-48.00
|
Avnet Americas | Cable Assembly LMR240 1.219m BNC to BNC PL-PL Bag - Bag (Alt: 115101-22-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$17.7131 | Buy Now |
DISTI #
523-115101-22-48.00
|
Mouser Electronics | RF Cable Assemblies BNC ST PLG to BNC ST PLG LMR-240 48 in RoHS: Compliant | 5 |
|
$23.6800 / $29.9200 | Buy Now |
DISTI #
115101-22-48.00
|
Avnet Abacus | Cable Assembly LMR240 1.219m BNC to BNC PL-PL Bag (Alt: 115101-22-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 115101-22-48.00
115101-22-48.00 CAD Models
115101-22-48.00 Part Data Attributes
|
115101-22-48.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
115101-22-48.00
Amphenol Corporation
Cable Assembly, BNC CRIMP PLUG TO BNC CRIMP PLUG, USING LMR 240 CO-AXIAL CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | BNC CRIMP PLUG TO BNC CRIMP PLUG, USING LMR 240 CO-AXIAL CABLE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |