Part Details for 115101-20-M0.50 by Amphenol RF
Overview of 115101-20-M0.50 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-20-M0.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9924
|
Newark | Coaxial Cable, Rg59/U, Bnc Plug, 0.5M, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:19.69", Cable Length - Metric:500Mm, Jacket Colour:Black, Product Range:-, Svhc:No Rohs Compliant: Yes |Amphenol Rf 115101-20-M0.50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$12.4200 / $17.3400 | Buy Now |
DISTI #
ACX2396-ND
|
DigiKey | COAX CBL BNC TO BNC Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.7150 / $20.8500 | Buy Now |
DISTI #
70369099
|
RS | BNC Straight Plug to BNC Straight Plug on RG-59 cable, 0.50 Meters | Amphenol RF 115101-20-M0.50 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7200 / $16.0900 | RFQ |
DISTI #
AMR115101-20-M0.50
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC 0 | Americas - 0 in Stock |
|
$11.9692 / $12.9667 | Buy Now |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-59 cable 0.50 Meters RoHS: Compliant | 0 |
|
$10.2200 / $13.4100 | Buy Now |
DISTI #
115101-20-M0.50
|
TME | Cable, BNC male,both sides, straight, 0.5m, 75Ω Min Qty: 1 | 0 |
|
$11.2100 / $15.8200 | RFQ |
DISTI #
AMR115101-20-M0.50
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC 0 | 0 |
|
$11.9692 / $12.9667 | Buy Now |
DISTI #
115101-20-M0.50
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$9.9700 | Buy Now |
DISTI #
56030.1
|
TestEquity LLC | Amphenol RF 115101-20-M0.50 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-59, 500mm L, 75 Ohm | 0 |
|
$12.0400 | Buy Now |