Part Details for 115101-20-06.00 by Amphenol Corporation
Overview of 115101-20-06.00 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for 115101-20-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115101-20-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 6 ", 152 mm, Black - Bag (Alt: 115101-20-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$7.3704 | Buy Now |
DISTI #
115101-20-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 6 ", 152 mm, Black - Bulk (Alt: 115101-20-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-115101-20-06.00
|
Mouser Electronics | RF Cable Assemblies BNC St Plug-BNC St Plug RG-59 6 in RoHS: Compliant | 27 |
|
$9.1600 / $14.1100 | Buy Now |
DISTI #
1151012006.00-0
|
TME | 115101-20-06.00 Min Qty: 5 | 10 |
|
$10.3649 / $10.3680 | Buy Now |
DISTI #
115101-20-06.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG59, 75 ohm, 6 ", 152 mm, Black" (Alt: 115101-20-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116746099144
|
Chip1Stop | Coaxial Cable Assembly | 10 |
|
$10.9000 | Buy Now |
DISTI #
C1S113200024283
|
Chip1Stop | Cable Assembly Coaxial 0.152m BNC to BNC PL-PL Bag RoHS: Compliant | 5 |
|
$1.9800 | Buy Now |
Part Details for 115101-20-06.00
115101-20-06.00 CAD Models
115101-20-06.00 Part Data Attributes
|
115101-20-06.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
115101-20-06.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |