Part Details for 115101-19-M1.00 by Amphenol RF
Overview of 115101-19-M1.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115101-19-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4476
|
Newark | Rf Coax Cable, Rg58, Bnc Plug, 1M, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Blackrohs Compliant: Yes |Amphenol Rf 115101-19-M1.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$13.8000 / $19.3100 | Buy Now |
DISTI #
ACX2386-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
156 In Stock |
|
$8.7952 / $14.5500 | Buy Now |
DISTI #
70369039
|
RS | BNC Straight Plug to BNC Straight Plug on RG-58 cable, 1.00 Meters | Amphenol RF 115101-19-M1.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$12.5900 / $14.5500 | Buy Now |
DISTI #
AMR115101-19-M1.00
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on RG-58 cable 1.00 Meters RoHS: Compliant |
78 In Stock |
|
$8.2800 / $14.1900 | Buy Now |
DISTI #
115101-19-M1.00
|
TME | Cable, 50Ω, BNC male,both sides, straight, 1m Min Qty: 1 | 0 |
|
$12.4400 / $17.6100 | RFQ |
DISTI #
AMR115101-19-M1.00
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on RG-58 cable 1.00 Meters RoHS: Compliant |
78 In Stock |
|
$8.2800 / $14.1900 | Buy Now |
DISTI #
56007.1
|
TestEquity LLC | Amphenol RF 115101-19-M1.00 RF Cable, BNC Straight Plug to BNC Straight Plug, RG-58, 1m L, 50 Ohm | 0 |
|
$14.3000 | Buy Now |