Part Details for 115101-01-M1.00 by Amphenol Corporation
Overview of 115101-01-M1.00 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for 115101-01-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115101-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bag (Alt: 115101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
115101-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bag (Alt: 115101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$17.9741 | Buy Now |
DISTI #
78X4472
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bulk (Alt: 78X4472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1600 / $23.7300 | Buy Now |
DISTI #
523-115101-01-M1.00
|
Mouser Electronics | RF Cable Assemblies BNC STR/BNC STR PLG RG-316 CBL 1.00 MET RoHS: Compliant | 53 |
|
$17.5700 / $23.7300 | Buy Now |
DISTI #
115101-01-M1.00
|
TTI | RF Cable Assemblies BNC STR/BNC STR PLG RG-316 CBL 1.00 MET pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.4000 / $19.6500 | Buy Now |
DISTI #
115101-01-M1.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent (Alt: 115101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 115101-01-M1.00
115101-01-M1.00 CAD Models
115101-01-M1.00 Part Data Attributes
|
115101-01-M1.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
115101-01-M1.00
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |