There are no models available for this part yet.
Overview of 11510.4 by CONTA-CLIP Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-115-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
75188-115-10LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 10 Positions, 5.08mm (0.200in) Pitch. | |
77313-115-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for 11510.4 by CONTA-CLIP Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2080-11510.4-ND
|
DigiKey | HEADER Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9340 | Buy Now | |
DISTI #
11510.4
|
Relay Specialties | Header0 Min Qty: 1 | 0 |
|
RFQ |