Part Details for 1150LFM1020HTN581B by Fenghua (HK) Electronics Ltd
Overview of 1150LFM1020HTN581B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1150LFM1020HTN581B
1150LFM1020HTN581B CAD Models
1150LFM1020HTN581B Part Data Attributes
|
1150LFM1020HTN581B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1150LFM1020HTN581B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 138 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1150LFM1020HTN581B
This table gives cross-reference parts and alternative options found for 1150LFM1020HTN581B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1150LFM1020HTN581B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150LFM1020HTN38E0 | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 8150LFM1020HTN38E0 |
1150LFM1020HTN78EM | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 1150LFM1020HTN78EM |
2150LFM1020HTN18FP | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 2150LFM1020HTN18FP |
2150LFM1020HTN481P | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 2150LFM1020HTN481P |
1150LFM1020HTN18EP | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 1150LFM1020HTN18EP |
8150LFM1020HTN78EM | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 8150LFM1020HTN78EM |
1150LFM1020HTN78EC | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 1150LFM1020HTN78EC |
8150LFM1020HTN98FM | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 8150LFM1020HTN98FM |
1150LFM1020HTN0850 | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 1150LFM1020HTN0850 |
2150LFM1020HTN285M | CAP,AL2O3,15UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1150LFM1020HTN581B vs 2150LFM1020HTN285M |