Part Details for 1150530000 by Weidmüller Interface GmbH & Co. KG
Overview of 1150530000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1150530000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4892
|
Newark | Sl 5.08Hc/19/90Lf 3.2Sn Bk Bx |Weidmuller 1150530000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $8.3100 | Buy Now |
DISTI #
1150530000-ND
|
DigiKey | TERM BLOCK HDR 19POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9067 | Buy Now |
DISTI #
1150530000
|
Avnet Americas | Connector Wire to Board Male Header 19 Position 5.08mm Right Angle Solder Through Hole Black Box - Bulk (Alt: 1150530000) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1150530000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/19/90LF 3.2SN BK BX | 0 |
|
$4.1400 / $8.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $6.0700 | Buy Now |