Part Details for 1150331-1 by Meyer Wire & Cable Company
Overview of 1150331-1 by Meyer Wire & Cable Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10115033-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 5 Pair, 10 Column, 150 Position, 2.00mm (0.079in) Pitch | |
10115033-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 5 Pair, 10 Column, 150 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 1150331-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1150331-1
|
FDH Electronics | Wire and Cable Min Qty: 1 | 123 |
|
$10.5080 / $15.5000 | Buy Now RFQ |