Part Details for 11500 by HELUKABEL
Overview of 11500 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 11500
11500 CAD Models
11500 Part Data Attributes
|
11500
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
11500
HELUKABEL
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Control Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IN MECHANICAL AND PLANT ENGINEERING,MACHINE TOOLS | |
Approvals | CE; DIN; EAC; EN; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | YES | |
Diameter | 7.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE |