Part Details for 1150 by Signal Transformer Inc
Overview of 1150 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for 1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1150-ND
|
DigiKey | XFRMR NON-ISOL 230V-115V 1500VA Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$221.5460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.8500 / $225.9600 | Buy Now |
DISTI #
000000000001083047
|
Sager | Autotransformers Step Down Auto Transformer Min Qty: 5 | 0 |
|
$193.4300 / $228.8200 | Buy Now |
Part Details for 1150
1150 CAD Models
1150 Part Data Attributes
|
1150
Signal Transformer Inc
Buy Now
|
Compare Parts:
1150
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |