Part Details for 1150 by Keystone Electronics Corp
Overview of 1150 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for 1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM5124
|
Newark | Acetal Standoff/ Bulk |Keystone 1150 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9970 / $1.0300 | Buy Now |
DISTI #
36-1150-ND
|
DigiKey | RND STANDOFF #8-32 PHENOLIC 3/4" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5906 | Buy Now |
DISTI #
000000000007239431
|
Sager | Keystone Electronics Acetal Standoff Min Qty: 1000 | 0 |
|
$0.5816 | Buy Now |