Part Details for 1150 by Davies Molding LLC
Overview of 1150 by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6805
|
Newark | Knob, Round Knurled, 24.13Mm, Phenolic, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round Knurled With Indicator Dot, Knob Diameter:24.13Mm, Product Range:1150 Series Rohs Compliant: Yes |Davies Molding 1150 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
1722-1053-ND
|
DigiKey | KNOB SERRATED W/SKRT 0.250" PHEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1573 In Stock |
|
$0.9600 / $1.6400 | Buy Now |
DISTI #
5164-1150
|
Mouser Electronics | Knobs & Dials .9375"D X .782"H BLK RoHS: Compliant | 310 |
|
$0.9600 / $1.3700 | Buy Now |
|
Onlinecomponents.com | 0.95"Dia x 0.78"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$0.8400 / $1.6200 | Buy Now |
DISTI #
2728816
|
element14 Asia-Pacific | KNOB, ROUND KNURLED, 24.13MM, PHENOLIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2296 / $2.0519 | Buy Now |
DISTI #
2728816
|
Farnell | KNOB, ROUND KNURLED, 24.13MM, PHENOLIC RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.4305 / $1.4807 | Buy Now |