Part Details for 115-93-422-41-003 by Mill-Max Mfg Corp
Overview of 115-93-422-41-003 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part Details for 115-93-422-41-003
115-93-422-41-003 CAD Models
115-93-422-41-003 Part Data Attributes
|
115-93-422-41-003
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-93-422-41-003
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Body Breadth | 0.5 inch | |
Body Depth | 0.094 inch | |
Body Length | 1.1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 115-93-422-41-003
This table gives cross-reference parts and alternative options found for 115-93-422-41-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-93-422-41-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115-91-422-41-003 | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder, | Mill-Max Mfg Corp | 115-93-422-41-003 vs 115-91-422-41-003 |
115-93-422-41-003100 | IC Socket, DIP22, 22 Contact(s), | Mill-Max Mfg Corp | 115-93-422-41-003 vs 115-93-422-41-003100 |
115-43-422-41-003000 | IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 115-93-422-41-003 vs 115-43-422-41-003000 |
115-99-422-41-003000 | IC Socket, DIP22, 22 Contact(s), | Mill-Max Mfg Corp | 115-93-422-41-003 vs 115-99-422-41-003000 |
115-99-422-41-003100 | IC Socket, DIP22, 22 Contact(s), | Mill-Max Mfg Corp | 115-93-422-41-003 vs 115-99-422-41-003100 |
115-91-422-41-003000 | IC Socket | Mill-Max Mfg Corp | 115-93-422-41-003 vs 115-91-422-41-003000 |
115-44-422-41-003000 | IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 115-93-422-41-003 vs 115-44-422-41-003000 |
115-13-422-41-003000 | IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 115-93-422-41-003 vs 115-13-422-41-003000 |