Part Details for 115-91-314-41-003000 by Mill-Max Mfg Corp
Overview of 115-91-314-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-91-314-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11591-31441003000-ND
|
DigiKey | SOCKET IC OPEN LOWPRO .300 14POS Min Qty: 1 Lead time: 2 Weeks Container: Tube |
56 In Stock |
|
$9.4595 / $15.6500 | Buy Now |
DISTI #
575-1159131441003000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 12 |
|
$9.9100 / $15.6500 | Buy Now |
DISTI #
71403783
|
RS | STANDARD SOCKET HEADER, 14 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 115-91-314-41-003000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9100 / $12.3800 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
000000000000399920
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$1.2500 / $14.0800 | Buy Now |
Part Details for 115-91-314-41-003000
115-91-314-41-003000 CAD Models
115-91-314-41-003000 Part Data Attributes:
|
115-91-314-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
115-91-314-41-003000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e0 |