Part Details for 115-5490-FBQ by RCD Components Inc
Overview of 115-5490-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5490/BCA | Rochester Electronics LLC | 5490 - Decade Counter - Dual marked (M38510/01307BCA) | |
2SC4549(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
5962-9054901MQA | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder |
Part Details for 115-5490-FBQ
115-5490-FBQ CAD Models
115-5490-FBQ Part Data Attributes
|
115-5490-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
115-5490-FBQ
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 549ohm, 45V, 1% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 2.16 mm | |
Package Length | 7.92 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 45 V |
Alternate Parts for 115-5490-FBQ
This table gives cross-reference parts and alternative options found for 115-5490-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-5490-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
115-5490-FBW | Fixed Resistor, Wire Wound, 1W, 549ohm, 45V, 1% +/-Tol, | RCD Components Inc | 115-5490-FBQ vs 115-5490-FBW |
115-5490-FTW | Fixed Resistor, Wire Wound, 1W, 549ohm, 45V, 1% +/-Tol, | RCD Components Inc | 115-5490-FBQ vs 115-5490-FTW |