Datasheets
115-4320-FT20 by: RCD Components Inc

Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel,

Part Details for 115-4320-FT20 by RCD Components Inc

Overview of 115-4320-FT20 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
143-20A12L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)
143-20J12L Coilcraft Inc Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
143-20 Coilcraft Inc General Purpose Inductor, 0.96uH, Air-Core, 3838,

Part Details for 115-4320-FT20

115-4320-FT20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

115-4320-FT20 Part Data Attributes

115-4320-FT20 RCD Components Inc
Buy Now Datasheet
Compare Parts:
115-4320-FT20 RCD Components Inc Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.508 mm
Lead Length 27.94 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 7.92 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 432 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 45 V

Alternate Parts for 115-4320-FT20

This table gives cross-reference parts and alternative options found for 115-4320-FT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-4320-FT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
115-4320-FT20W Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 115-4320-FT20W
11522-4320-FB20 Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 11522-4320-FB20
115P-4320-FB20Q Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 115P-4320-FB20Q
11522-4320-FT20Q Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 11522-4320-FT20Q
11576-4320-FB20W Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 11576-4320-FB20W
11576-4320-FB20 Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 11576-4320-FB20
11575-4320-FB20Q Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 11575-4320-FB20Q
115X-4320-FB20 Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 115X-4320-FB20
115F-4320-FB20 Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 115F-4320-FB20
115ER-4320-FB20W Fixed Resistor, Wire Wound, 1W, 432ohm, 45V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc 115-4320-FT20 vs 115ER-4320-FB20W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 115-4320-FT20 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 115-4320-FT20 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 115-4320-FT20 would you like to use for your alert(s)?
  • Please alert me when 115-4320-FT20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 115-4320-FT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 115-4320-FT20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 115-4320-FT20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 115-4320-FT20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 115-4320-FT20 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: