There are no models available for this part yet.
Overview of 115-43-320-41-003000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 115-43-320-41-003000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K7534
|
Newark | Dip Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:115 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 115-43-320-41-003000 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1900 / $15.5200 | Buy Now | |
DISTI #
ED90212-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
10 In Stock |
|
$1.5626 / $2.8900 | Buy Now | |
DISTI #
575-115433203
|
Mouser Electronics | IC & Component Sockets 20P TIN PIN GLD CONT RoHS: Compliant | 63 |
|
$1.5600 / $2.8300 | Buy Now | |
DISTI #
70206328
|
RS | Conn, IC Socket, DIP,20,Open,115 Series, Thru-Hole,0.3",0.1" Pin Spcng, Straight,3A | Mill-Max 115-43-320-41-003000 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.8700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.3500 | Buy Now | ||
DISTI #
000000000001644631
|
Sager | IC & Component Sockets 20P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$1.9800 / $15.3200 | Buy Now |
CAD Models for 115-43-320-41-003000 by Mill-Max Mfg Corp
Part Data Attributes for 115-43-320-41-003000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
LOW PROFILE
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP20
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
20
|
Alternate Parts for 115-43-320-41-003000
This table gives cross-reference parts and alternative options found for 115-43-320-41-003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 115-43-320-41-003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-640464-1 | DIP20, IC SOCKET | TE's AMP | 115-43-320-41-003000 vs 2-640464-1 |
ICE-203-SL180-TG30 | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 115-43-320-41-003000 vs ICE-203-SL180-TG30 |
ICE-203-T-E275-TT | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 115-43-320-41-003000 vs ICE-203-T-E275-TT |
ICE-203-SL180-TG | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 115-43-320-41-003000 vs ICE-203-SL180-TG |
520-AG7D | DIP20, IC SOCKET | TE's AMP | 115-43-320-41-003000 vs 520-AG7D |
220-AG19DC | IC Socket, DIP20, 20 Contact(s) | TE Connectivity | 115-43-320-41-003000 vs 220-AG19DC |
2-1571552-6 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 115-43-320-41-003000 vs 2-1571552-6 |
ICE-203-SL180-TG | DIP20, IC SOCKET | 3M Electronics | 115-43-320-41-003000 vs ICE-203-SL180-TG |
ICT-203-SP95-TG30 | DIP20, IC SOCKET | 3M Electronics | 115-43-320-41-003000 vs ICT-203-SP95-TG30 |
LS320-01TT | IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 115-43-320-41-003000 vs LS320-01TT |