Part Details for 115-100 by Bivar Inc
Overview of 115-100 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3033
|
Newark | Led Mount, 0.2", Nylon 6.6, Height:0.095", External Diameter:0.2", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:To-18 Transistors And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 115-100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1570 | Buy Now |
DISTI #
492-1707-ND
|
DigiKey | MOUNT CIRCULAR TO18 0.100" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1100 In Stock |
|
$0.1329 / $0.2000 | Buy Now |
DISTI #
749-115-100
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt White RoHS: Compliant | 1341 |
|
$0.1320 / $0.2000 | Buy Now |
DISTI #
70528978
|
RS | PERM-O-PADS, Round, TO-18,T1 3/4 LED Mount,4 Lead,0.2 OD,0.095 Thick, Nylon, White | Bivar Inc. 115-100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 / $0.2520 | RFQ |
|
Future Electronics | White Natural Nylon Perm-O-Pad - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1300 / $0.1500 | Buy Now |
|
Bisco Industries | 318 |
|
Buy Now | ||
DISTI #
BIV115-100
|
Heilind Electronics | PERM-O-PADS, Round, TO-18, T1 3/4 LED Mount, 4 Lead, 0.2 OD | Americas - 37 in Stock |
|
$0.0867 / $0.2000 | Buy Now |
DISTI #
115-100
|
TME | Spacer sleeve, LED, Øout: 5.1mm, L: 2.4mm, white, Holes pitch: 2.5mm Min Qty: 1 | 0 |
|
$0.1680 / $0.5240 | RFQ |
DISTI #
BIV115-100
|
Interstate Connecting Components | PERM-O-PADS, Round, TO-18, T1 3/4 LED Mount, 4 Lead, 0.2 OD | 12 |
|
$0.0867 / $0.2000 | Buy Now |