Part Details for 115-09740000 by Carling Technologies
Results Overview of 115-09740000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
115-09740000 Information
115-09740000 by Carling Technologies is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 115-09740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
241 In Stock |
|
$16.0200 / $24.6900 | Buy Now |
DISTI #
110-SPM-OFF
|
TTI | Pushbutton Switches 1-pole, OFF - (ON), 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutto... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 37 In Stock |
|
$16.4000 / $29.1300 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
241 In Stock |
|
$16.0200 / $24.6900 | Buy Now |