Part Details for 115-00176 by HellermannTyton
Overview of 115-00176 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
10017660-012LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
10017660-001LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Inline, 22 Positions |
Price & Stock for 115-00176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-115-00176
|
Mouser Electronics | Cable Ties Dual Clamp Tie, 0.25" Stud Dia, 2.30" Max Bundle Dia, 150lb, PA66HIRHS, Orange, 500/pkg | 0 |
|
$2.5800 / $2.6500 | Order Now |
DISTI #
74981059
|
RS | Dual Clamp Tie, 0.25" Stud Dia, 2.30" Max Bundle Dia, 150lb, Orange | HellermannTyton 115-00176 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 | RFQ |
|
Onlinecomponents.com | Dual Clamp Tie - 0.25" Stud Dia - 2.30" Max Bundle Dia - 150lb - PA66HIRHS - Orange - 500/pkg RoHS: Compliant | 0 |
|
$2.5000 / $5.2400 | Buy Now |
DISTI #
000000000007206350
|
Sager | DUAL CLAMP TIE, 0.25 STUD DIA, 2.30 MAX BUNDLE DIA, 150LB, PA66HIRHS, ORANGE, 500/PKG Min Qty: 500 | 0 |
|
$4.6200 | Buy Now |