Part Details for 115-00047 by HellermannTyton
Overview of 115-00047 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 115-00047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1951-ND
|
DigiKey | CBL TIE RELEASABLE NATURAL 50LBS Min Qty: 100 Lead time: 26 Weeks Container: Bulk |
800 In Stock |
|
$0.3965 / $0.6558 | Buy Now |
DISTI #
329-11500047
|
Mouser Electronics | Cable Ties Releasable Cable Tie, Release Lever, 5.5" Long, 50lb Tensile Strength, PA66, Natural, 100/pkg RoHS: Compliant | 0 |
|
$0.3980 / $0.5830 | Order Now |
DISTI #
71380072
|
RS | Cable Tie, Releasable, Release Lever, 5.5" Long, 50lb, PA66, Natural | HellermannTyton 115-00047 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2653 / $0.4034 | Buy Now | |
DISTI #
000000000005775333
|
Sager | Cable Ties Releasable Cable Tie, Release Lever, 5.5 Long, 50lb Tensile Strength, PA66, Natural, 100/pkg Min Qty: 100 | 0 |
|
$0.5497 / $0.7215 | Buy Now |