Part Details for 114S-4185 by Teledyne Relays
Overview of 114S-4185 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74185AN | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74185AN. Buy from authorized manufacturer Rochester Electronics. | |
54185AJ/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54185AJ. Buy from authorized manufacturer Rochester Electronics. | |
LPZ4414-185 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 114S-4185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$66.5100 / $107.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$66.5100 / $107.2300 | Buy Now |