Part Details for 114BPC by Switchcraft Conxall
Results Overview of 114BPC by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
114BPC Information
114BPC by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 114BPC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Conn Phone HI-D Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port COO: United States |
35 In Stock |
|
$1.5100 / $3.0800 | Buy Now |
|
DISTI #
51703341
|
Verical | Conn Phone HI-D Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Date Code: 1401 | Americas - 35 |
|
$4.0052 | Buy Now |
|
|
Quest Components | AUDIO/RCA CONNECTOR, JACK | 99 |
|
$2.8583 / $4.6350 | Buy Now |
|
|
Quest Components | AUDIO/RCA CONNECTOR, JACK | 73 |
|
$3.0900 / $4.6350 | Buy Now |
|
DISTI #
51703341
|
Verical | Conn Phone HI-D Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port COO: United States RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Date Code: 1401 | Americas - 35 |
|
$4.0052 | Buy Now |
|
DISTI #
114BPC
|
IBS Electronics | 114BPC BY SWITCHCRAFT IS A HIGH-QUALITY AUDIO JACK WITH A 3.5MM STEREO CONNECTOR NICKEL-PLATED CONTACTS DURABLE METAL SHELL AND RELIABLE SPRING-LOADED CONTACT MECHANISM FOR SECURE CONNECTIONS. Min Qty: 5 Package Multiple: 1 | 35 |
|
$2.1140 / $4.3120 | Buy Now |
|
DISTI #
000000000000069832
|
Sager | Phone Connectors 3C ENCLOSED 1/4 | 0 |
|
Buy Now | |
|
|
Master Electronics | Conn Phone HI-D Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port COO: United States |
35 In Stock |
|
$1.5100 / $3.0800 | Buy Now |
US Tariff Estimator: 114BPC by Switchcraft Conxall
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 114BPC
114BPC Part Data Attributes
|
|
114BPC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
114BPC
Switchcraft Conxall
Audio/RCA Connector, Jack,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Audio Type | Stereo | |
| Body Breadth | 0.625 Inch | |
| Body Depth | 1.213 Inch | |
| Body Length | 0.625 Inch | |
| Body/Shell Style | Jack | |
| Configuration | 1x1 Vertical | |
| Connector Type | 6.3mm Audio | |
| Contact Gender | Female | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Poles | 3 | |
| Number of Ports | 1 | |
| Option | General Purpose | |
| Terminal Length | 0.156 Inch | |
| Termination Type | Solder |