Part Details for 114BF1A102-L813 by Honeywell Sensing and Control
Overview of 114BF1A102-L813 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8130IRZ | Renesas Electronics Corporation | Advanced Single Universal Pulse-Width Modulation (PWM) Controller | |
ISL8130IAZ-T7A | Renesas Electronics Corporation | Advanced Single Universal Pulse-Width Modulation (PWM) Controller | |
ISL81334IBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers |
Price & Stock for 114BF1A102-L813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-114BF1A102-L813-ND
|
DigiKey | PRECISION POTENTIOMETER Min Qty: 50 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$632.4480 | Buy Now |
DISTI #
785-114BF1A102-L813
|
Mouser Electronics | Precision Potentiometers WOONSOCKET POSITION RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$659.2200 / $1,885.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$659.2200 / $1,885.1800 | Buy Now |