Part Details for 1149980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1149980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1149980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4843
|
Newark | Sl 5.08Hc/20/90Lf 3.2Sn Or Bx |Weidmuller 1149980000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $8.6900 | Buy Now |
DISTI #
2266-1149980000-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
864 In Stock |
|
$1.7200 | Buy Now |
DISTI #
1149980000-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1033 | Buy Now |
DISTI #
1149980000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 5.08mm Right Angle Solder Through Hole Orange Box - Bulk (Alt: 1149980000) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1149980000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/20/90LF 3.2SN OR BX | 0 |
|
$4.3300 / $8.6600 | Order Now |
|
Onlinecomponents.com | 1149980000 - Weidmuller PCB Components SL 5.08HC/20/90LF 3.2SN OR BX Sold in a pack of 12 RoHS: Compliant |
864 Partner Stock |
|
$4.2300 / $6.3500 | Buy Now |
DISTI #
77770711
|
Verical | PCB plug-in connector, male header, Solder flange, THT solder connection, 5.08 mm, Number of poles 20, 90Deg, Solder pin length (l) 3.2 mm, tinned, orange, Box RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 864 |
|
$1.5300 | Buy Now |
|
Master Electronics | 1149980000 - Weidmuller PCB Components SL 5.08HC/20/90LF 3.2SN OR BX Sold in a pack of 12 RoHS: Compliant |
864 Partner Stock |
|
$4.2300 / $6.3500 | Buy Now |