Part Details for 114991178 by Seeed Development Ltd
Overview of 114991178 by Seeed Development Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114991178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7869
|
Newark | Pressure Sensor, 1.2Mpa, G1/4, 5V, Operating Pressure Max:1.2Mpa, Sensor Output Type:Voltage, Pressure Measurement Type:-, Voltage Rating:5Vdc, Port Style:G1/4, Supply Current:10Ma, Product Range:- Rohs Compliant: Yes |Seeed Studio 114991178 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$15.5600 | Buy Now |
DISTI #
1597-1515-ND
|
DigiKey | WATER PRESSURE SENSOR Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9000 | Buy Now |
DISTI #
713-114991178
|
Mouser Electronics | Multiple Function Sensor Development Tools Water Pressure Sensor G1/4 1.2MPa RoHS: Compliant | 409 |
|
$12.5200 / $12.5900 | Buy Now |
|
Onlinecomponents.com | Water Pressure Sensor G1/4 1.2MPa | 0 |
|
$13.3800 | Buy Now |
|
Neutron USA | Water Pressure Sensor, G1/4 1.2MPa, For pressure measuring | 50 |
|
$34.9900 | Buy Now |