There are no models available for this part yet.
Overview of 1149846 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1149846 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH6535
|
Newark | Rj45 Conn, Plug, 8P8C, 1Port, Cat6A Rohs Compliant: Yes |Phoenix Contact 1149846 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4300 / $29.3700 | Buy Now | |
DISTI #
277-1149846-ND
|
DigiKey | RJ45 CONNECTOR, IP20, CAT6A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$26.4323 / $46.7800 | Buy Now | |
DISTI #
651-1149846
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-S/R4IE10G8 RoHS: Compliant | 1 |
|
$25.0900 / $31.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$25.3700 / $31.4000 | Buy Now | ||
DISTI #
1149846
|
TTI | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-S/R4IE10G8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$24.6200 / $28.3800 | Buy Now | |
DISTI #
CUCINDC1ZNISR4IE10
|
TME | Connector: RJ45, plug, PIN: 8, gold-plated, Layout: 8p8c, for cable Min Qty: 1 | 1 |
|
$29.8100 / $38.3200 | Buy Now | |
DISTI #
000000000006136493
|
Sager | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-S/R4IE10G8 Min Qty: 1 | 0 |
|
$31.8000 / $37.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$25.3700 / $31.4000 | Buy Now |
CAD Models for 1149846 by Phoenix Contact
Part Data Attributes for 1149846 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|