Part Details for 1149670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1149670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1149670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4815
|
Newark | Sl 5.08Hc/10/180B 3.2Sn Bk Bx |Weidmuller 1149670000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.6400 | Buy Now |
DISTI #
2266-1149670000-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 50 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
3326 In Stock |
|
$0.7200 | Buy Now |
DISTI #
1149670000-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5.08MM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0938 | Buy Now |
DISTI #
1149670000
|
Avnet Americas | Connector Wire to Board Male Header 10 Position 5.08mm Straight Solder Through Hole Black Box - Bulk (Alt: 1149670000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1149670000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/10/180B 3.2SN BK BX RoHS: Compliant | 35 |
|
$1.8100 / $4.0400 | Buy Now |
|
Onlinecomponents.com | 1149670000 - Weidmuller PCB Components SL 5.08HC/10/180B 3.2SN BK BX Sold in a pack of 50 RoHS: Compliant |
3326 Partner Stock 377 Factory Stock |
|
$1.7700 / $2.2300 | Buy Now |
DISTI #
77790491
|
Verical | PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles 10, 180Deg, Solder pin length (l) 3.2 mm, tinned, black, Box RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 3326 |
|
$0.6400 | Buy Now |
DISTI #
1149670000
|
Avnet Abacus | (Alt: 1149670000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1149670000 - Weidmuller PCB Components SL 5.08HC/10/180B 3.2SN BK BX Sold in a pack of 50 RoHS: Compliant |
3326 Partner Stock 377 Factory Stock |
|
$1.7700 / $2.2300 | Buy Now |