Part Details for 1149630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1149630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1149630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4812
|
Newark | Sl 5.08Hc/09/180B 3.2Sn Bk Bx |Weidmuller 1149630000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.2800 | Buy Now |
DISTI #
1149630000-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 5.08MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9064 | Buy Now |
DISTI #
1149630000
|
Avnet Americas | Connector Wire to Board Male Header 9 Position 5.08mm Straight Solder Through Hole Black Box (Alt: 1149630000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days | 0 |
|
$1.5562 / $1.7928 | Buy Now |
DISTI #
470-1149630000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/09/180B 3.2SN BK BX | 50 |
|
$1.5700 / $3.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
38 Partner Stock 25 Factory Stock |
|
$1.6300 / $2.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
38 Partner Stock 25 Factory Stock |
|
$1.6300 / $2.3300 | Buy Now |