Part Details for 1149620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1149620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1149620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4811
|
Newark | Sl 5.08Hc/14/180Lf 3.2Sn Bk Bx |Weidmuller 1149620000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.4200 | Buy Now |
DISTI #
1149620000-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4433 | Buy Now |
DISTI #
1149620000
|
Avnet Americas | Connector Wire to Board Male Header 14 Position 5.08mm Straight Solder Through Hole Black Box (Alt: 1149620000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1149620000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/14/180LF 3.2SN BK BX | 0 |
|
$3.2700 / $7.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $4.8000 | Buy Now |