-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1149611 by Phoenix Contact is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6532
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Shld Rohs Compliant: Yes |Phoenix Contact 1149611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.7400 | Buy Now |
DISTI #
277-1149611CT-ND
|
DigiKey | RJ45 JACK INSERT, DEGREE OF PROT Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
153 In Stock |
|
$1.5608 / $2.0700 | Buy Now |
DISTI #
651-1149611
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-SP-J1ST-S/R4LT-SMD RoHS: Compliant | 331 |
|
$1.5000 / $2.1400 | Buy Now |
|
Onlinecomponents.com | RJ45 socket insert - degree of protection: IP20 - 10 Gbps - connection method: solder connection - M... more RoHS: Compliant | 0 |
|
$1.5100 / $2.1800 | Buy Now |
DISTI #
87266014
|
Verical | RJ45 PCB Connectors RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 232 |
|
$2.3913 / $2.6212 | Buy Now |
DISTI #
CUCSPJ1STSR4LTSMD
|
TME | Connector: RJ45, socket, PIN: 8, gold-plated, Layout: 8p8c, on PCBs Min Qty: 1 | 241 |
|
$1.7400 / $2.5200 | Buy Now |
DISTI #
000000000006425197
|
Sager | Modular Connectors / Ethernet Connectors CUC-SP-J1ST-S/R4LT-SMD Min Qty: 180 | 0 |
|
$1.8900 / $2.0400 | Buy Now |
DISTI #
1149611
|
Avnet Abacus | 1149611Connectors (Alt: 1149611) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45 socket insert - degree of protection: IP20 - 10 Gbps - connection method: solder connection - M... more RoHS: Compliant | 0 |
|
$1.5100 / $2.1800 | Buy Now |
|
New Advantage Corporation | CUC-SP-J1ST-S/R4LT-SMD, CUCSPJ1STSR4LTSMD RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 360 |
|
$1.7800 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1149611
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1149611
Phoenix Contact
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |