Part Details for 1149380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1149380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1149380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4789
|
Newark | Sl 5.08Hc/02/90Lf 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1149380000 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $2.0000 | Buy Now |
DISTI #
1149380000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 90 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1027 | Buy Now |
DISTI #
1149380000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 5.08mm Right Angle Solder Through Hole Orange Box - Bulk (Alt: 1149380000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1149380000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/02/90LF 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.9130 / $2.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.1440 | Buy Now |