Part Details for 1147990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1147990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4664
|
Newark | Sl 5.08Hc/05/180Lf 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1147990000 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.0100 | Buy Now |
DISTI #
1147990000-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7719 | Buy Now |
DISTI #
1147990000
|
Avnet Americas | Connector Wire to Board Male Header 5 Position 5.08mm Straight Solder Through Hole Orange Box - Bulk (Alt: 1147990000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1147990000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/05/180LF 3.2SN OR BX | 7 |
|
$1.4400 / $3.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.8400 | Buy Now |
DISTI #
1147990000
|
Avnet Abacus | (Alt: 1147990000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |