Part Details for 1146810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1146810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1146810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7053
|
Newark | Terminal Block, Header, 6Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:6Ways, Rated Current:24A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1146810000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$0.9890 | Buy Now |
DISTI #
1146810000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7184 | Buy Now |
DISTI #
1146810000
|
Avnet Americas | Conn Shrouded HDR 6 POS 5.08mm Solder RA Through Hole Box (Alt: 1146810000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 1 Days | 0 |
|
$1.0374 / $1.1951 | Buy Now |
DISTI #
470-1146810000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/06/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.0600 / $2.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.6300 | Buy Now |
DISTI #
50P6855
|
Bürklin Elektronik | Pin header, 6 pole, pitch 5.08 mm, angled, orange, 1146810000 Min Qty: 1 | 38 |
|
$1.2104 / $1.4914 | Buy Now |