Part Details for 1146770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1146770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1146770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7049
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Ways, Rated Current:24A, Rated Voltage:400V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1146770000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
1146770000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
13 In Stock |
|
$0.6522 / $1.9200 | Buy Now |
DISTI #
1146770000
|
Avnet Americas | Conn Shrouded HDR 4 POS 5.08mm Solder RA Through Hole Box (Alt: 1146770000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1146770000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/04/90 3.2SN OR BX RoHS: Compliant | 12 |
|
$0.6640 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board M 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
613 In Stock |
|
$0.7270 / $1.2710 | Buy Now |
|
Master Electronics | Conn Wire to Board M 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
613 In Stock |
|
$0.7270 / $1.2710 | Buy Now |