1145844-B042P6S
Delphi Automotive LLP
Description: Fiber Optic Connector, 62.5/125um, Single And Multi Mode, Simplex, Receptacle

Overview of 1145844-B042P6S by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1145844-B042P6S by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1145844-B042P6S by Delphi Automotive LLP

1145844-B042P6S
Delphi Automotive LLP
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.70.00.00
Additional Feature
9/125 UM FIBER SIZE ALSO AVAILABLE
Body/Shell Style
RECEPTACLE
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC CONNECTOR
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
DIN Conformance
NO
Fiber Size
62.5/125um
IEC Conformance
NO
Insertion Loss
0.6 dB
MIL Conformance
NO
Mode
SINGLE AND MULTI
Mounting Type
PANEL
Option
GENERAL PURPOSE
Want to compare parts?
  1. 1145844-B042P6S
    Delphi Automotive LLP
    Fiber Optic Connector, 62.5/125um, Single And Multi Mode, Simplex, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1145844-B042P6S by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1145844-B042P6S by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of 1145844-B042P6S would you like to use for your alert(s)?
  • Please alert me when 1145844-B042P6S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1145844-B042P6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1145844-B042P6S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1145844-B042P6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1145844-B042P6S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1145844-B042P6S by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: