Part Details for 11445.4 by CONTA-CLIP Inc
Overview of 11445.4 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11445.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-11445.4-ND
|
DigiKey | HEADER Min Qty: 50 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3334 | Buy Now |
DISTI #
11445.4
|
Relay Specialties | 12Pole,PCTermVertPinHdr, 1.3mmØ5.0 mmP.S., 300V,10A, Colr-Black Min Qty: 1 | 0 |
|
RFQ |