Part Details for 1143773 by Phoenix Contact
Overview of 1143773 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1143773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2441
|
Newark | Front Plate, Rectengular Conn, Screw Rohs Compliant: Yes |Phoenix Contact 1143773 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2400 / $48.5400 | Buy Now |
DISTI #
277-1143773-ND
|
DigiKey | ECS-P-122X169-S-UV1-VC3AML4/8 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5 In Stock |
|
$29.7900 | Buy Now |
DISTI #
651-1143773
|
Mouser Electronics | Enclosures for Industrial Automation ECS-P-122X169-S-UV1-VC3AML4/8 RoHS: Compliant | 5 |
|
$29.7900 | Buy Now |
DISTI #
V79:2366_26219011
|
Arrow Electronics | ECS Family Faceplate, Ready For Integration Of One Modular Rectangular Connector Variocon Vc3, Screw Locking, Rated Ip66/67/69 When Combined With ECS Housing, Color Black (9005), Width 163 mm, Height 30 mm, Depth 62 mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 5 |
|
$23.7700 | Buy Now |
|
Onlinecomponents.com | ECS Family Faceplate, Ready For Integration Of One Modular Rectangular Connector Variocon Vc3, Screw Locking, Rated Ip66/67/69 When Combined With ECS Housing, Color Black (9005), Width 163 mm, Height 30 mm, Depth 62 mm RoHS: Compliant | 30 Factory Stock |
|
$29.7900 / $36.1100 | Buy Now |
DISTI #
59183057
|
Verical | ECS Family Faceplate, Ready For Integration Of One Modular Rectangular Connector Variocon Vc3, Screw Locking, Rated Ip66/67/69 When Combined With ECS Housing, Color Black (9005), Width 163 mm, Height 30 mm, Depth 62 mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 5 |
|
$23.7700 | Buy Now |
DISTI #
1143773
|
TTI | Enclosures for Industrial Automation ECS-P-122X169-S-UV1-VC3AML4/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.8100 / $33.5800 | Buy Now |
DISTI #
000000000006425063
|
Sager | Enclosures for Industrial Automation ECS-P-122X169-S-UV1-VC3AML4/8 Min Qty: 5 | 0 |
|
$37.4600 / $41.9400 | Buy Now |
|
Master Electronics | ECS Family Faceplate, Ready For Integration Of One Modular Rectangular Connector Variocon Vc3, Screw Locking, Rated Ip66/67/69 When Combined With ECS Housing, Color Black (9005), Width 163 mm, Height 30 mm, Depth 62 mm RoHS: Compliant | 30 Factory Stock |
|
$29.7900 / $36.1100 | Buy Now |
Part Details for 1143773
1143773 CAD Models
1143773 Part Data Attributes
|
1143773
Phoenix Contact
Buy Now
|
Compare Parts:
1143773
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |