There are no models available for this part yet.
Overview of 114367-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 114367-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-114367-000-ND
|
DigiKey | WIRE AND CABLE Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$4.0300 / $4.3700 | Buy Now | |
DISTI #
58116306
|
Verical | High Performance Cable Single RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 480 |
|
$3.7800 / $4.0900 | Buy Now | |
DISTI #
114367000-TEC
|
TME | 114367-000 Min Qty: 9 | 480 |
|
$3.9331 / $4.7347 | Buy Now | |
DISTI #
114367-000
|
IBS Electronics | Cable 1Conductor 4AWG Silver Coated Copper 600V White Min Qty: 204 Package Multiple: 1 | 480 |
|
$4.2640 | Buy Now | |
DISTI #
C1S425201386836
|
Chip1Stop | Other wires/cables | 480 |
|
$3.9500 / $4.5700 | Buy Now |
CAD Models for 114367-000 by TE Connectivity
Part Data Attributes for 114367-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|